RF Multiplexers
B39431B3533A410
RF Diplexer 433.2MHz/434.64MHz Automotive AEC-Q200 8-Pin SMD
Qualcomm® RF front-end (RFFE) filtersProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.80
Automotive
Yes
PPAP
Unknown
Type
Diplexer
Frequency Band (MHz)
433.2(Typ)|434.64(Typ)
Maximum Input Power
10dBm
Impedance (Ohm)
50
Minimum Operating Temperature (°C)
-45
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
1.3
Package Width
3.8
Package Length
3.8
PCB changed
8
Supplier Package
SMD
Pin Count
8

