Arrow Electronic Components Online
No Image Available
SAW Filters

B39431B2608P810

SAW Filter RF 433.92MHz 1.4dB 50Ohm SMD 8 Pin SMT

Qualcomm® RF front-end (RFFE) filters
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8541.60.00.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    RF
  • Typical Center Frequency (Hz)
    433.92M
  • Load Impedance
    50Ohm
  • Maximum Insertion Loss (dB)
    1.4
  • Mounting
    Surface Mount
  • Number of Terminals
    8
  • Terminal Pitch (mm)
    0.5
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    SMT
  • Product Length (mm)
    1.8
  • Product Depth (mm)
    1.4
  • Product Height (mm)
    0.45(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources