Arrow Electronic Components Online
B39351B3408U410|RF360|simage
B39351B3408U410|RF360|limage
SAW Filters

B39351B3408U410

SAW Filter RF 345MHz 3.2dB 50Ohm SMD 6 Pin DCC6C Automotive AEC-Q200

Qualcomm® RF front-end (RFFE) filters
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.60.00.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    RF
  • Typical Center Frequency (Hz)
    345M
  • Load Impedance
    50Ohm
  • Maximum Insertion Loss (dB)
    3.2
  • Pass Band Ripple (dB)
    1
  • Mounting
    Surface Mount
  • Number of Terminals
    6
  • Terminal Pitch (mm)
    1.2
  • Minimum Operating Temperature (°C)
    -45
  • Maximum Operating Temperature (°C)
    125
  • Package Type
    DCC6C
  • Product Length (mm)
    3
  • Product Depth (mm)
    3
  • Product Height (mm)
    1.1

Documentation and Resources

Datasheets
Design resources