SAW Filters
B39321B3781Z810
SAW Filter RF 315MHz 2.5dB 50Ohm SMD 8 Pin QCC8B Automotive AEC-Q200
Qualcomm® RF front-end (RFFE) filtersProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.60.00.80
Automotive
Yes
PPAP
Unknown
Type
RF
Typical Center Frequency (Hz)
315M
Load Impedance
50Ohm
Maximum Insertion Loss (dB)
2.5
Pass Band Ripple (dB)
3
Mounting
Surface Mount
Number of Terminals
8
Terminal Pitch (mm)
1.27
Minimum Operating Temperature (°C)
-45
Maximum Operating Temperature (°C)
120
Package Type
QCC8B
Product Length (mm)
3.8
Product Depth (mm)
3.8
Product Height (mm)
1.5
Order Quantity

