Arrow Electronic Components Online
B39252B8312P810|RF360|simage
B39252B8312P810|RF360|limage
SAW Filters

B39252B8312P810

SAW Filter RF 2446.5MHz 2.5dB 50Ohm//2nH SMD 5 Pin SMT

Qualcomm® RF front-end (RFFE) filters
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    RF
  • Typical Center Frequency (Hz)
    2446.5M
  • Load Impedance
    50Ohm//2nH
  • Maximum Insertion Loss (dB)
    2.5
  • Pass Band Ripple (dB)
    1
  • Mounting
    Surface Mount
  • Number of Terminals
    5
  • Terminal Pitch (mm)
    0.5
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    SMT
  • Product Length (mm)
    1.4
  • Product Depth (mm)
    1.1
  • Product Height (mm)
    0.4

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources