Arrow Electronic Components Online
B39242B9634P810|RF360|limage
B39242B9634P810|RF360|originalImage
BAW Filters

B39242B9634P810

BAW Filters 2442MHz 2.7dB 50Ohm+1.2nH 5 Terminal T/R

Qualcomm® RF front-end (RFFE) filters
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991g.
  • HTS
    8542.39.00.20
  • Automotive
    No
  • PPAP
    No
  • Typical Center Frequency (MHz)
    2442
  • Load Impedance
    50Ohm+1.2nH
  • Maximum Insertion Loss (dB)
    2.7
  • Pass Band Ripple (dB)
    5.7
  • Mounting
    Surface Mount
  • Number of Terminals
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    95
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.4
  • Product Depth (mm)
    1.1
  • Product Height (mm)
    0.45(Max)

Documentation and Resources

Datasheets
Design resources