SAW Filters
B39242B3918U410
SAW Filter RF 2441.75MHz 3.2dB 50Ohm//5.1nH SMD 6 Pin DCC6C Automotive AEC-Q200
Qualcomm® RF front-end (RFFE) filtersProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.80
Automotive
Yes
PPAP
Unknown
Type
RF
Typical Center Frequency (Hz)
2441.75M
Load Impedance
50Ohm//5.1nH
Maximum Insertion Loss (dB)
3.2
Pass Band Ripple (dB)
2.3
Mounting
Surface Mount
Number of Terminals
6
Terminal Pitch (mm)
1.2
Minimum Operating Temperature (°C)
-45
Maximum Operating Temperature (°C)
125
Package Type
DCC6C
Product Length (mm)
3
Product Depth (mm)
3
Product Height (mm)
1.1

