SAW Filters
B39232B2646P810
SAW Filter RF 2332.5MHz 6.8dB 50Ohm SMD 5 Pin SMT
Qualcomm® RF front-end (RFFE) filtersProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991g.
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
RF
Typical Center Frequency (Hz)
2332.5M
Load Impedance
50Ohm
Maximum Insertion Loss (dB)
6.8
Pass Band Ripple (dB)
1.8
Mounting
Surface Mount
Number of Terminals
5
Terminal Pitch (mm)
0.39
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Package Type
SMT
Product Length (mm)
1.1
Product Depth (mm)
0.9
Product Height (mm)
0.45(Max)
Order Quantity