RF Duplexers
B39212B8092P810
RF Duplexer 2110MHz to 2170MHz 1920MHz to 1980MHz 9-Pin SMD
Qualcomm® RF front-end (RFFE) filtersProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8529.90.22.00
Automotive
No
PPAP
No
Transmitter Band (MHz)
2110 to 2170
Receiver Band (MHz)
1920 to 1980
Minimum Transmitter to Antenna Attenuation (dB)
37
Minimum Antenna to Receiver Attenuation (dB)
43
Typical Transmitter Ripple (dB)
0.8
Typical Receiver Ripple (dB)
0.9
Maximum Input Power
28dBm
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
0.5(Max)
Package Width
2
Package Length
2.5
PCB changed
9
Supplier Package
SMD
Pin Count
9
Order Quantity

