Arrow Electronic Components Online
No Image Available
RF Multiplexers

B39212B4386P810

Diplexer for Telematics Application Automotive AEC-Q200

Qualcomm® RF front-end (RFFE) filters
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991.g
  • HTS
    8529.90.22.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.45(Max) mm
  • Package Width
    1.1 mm
  • Package Length
    1.5 mm
  • PCB changed
    10
  • Supplier Package
    SMD
  • Pin Count
    10
Order Quantity

Documentation and Resources

Datasheets
Design resources