Arrow Electronic Components Online
B39162B8389P810|RF360|simage
B39162B8389P810|RF360|limage
SAW Filters

B39162B8389P810

SAW Filter RF 1176.45MHz 1.6dB 50Ohm SMD 5 Pin SMT

Qualcomm® RF front-end (RFFE) filters
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8548.00.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RF
  • Typical Center Frequency (Hz)
    1176.45M
  • Load Impedance
    50Ohm
  • Maximum Insertion Loss (dB)
    1.6
  • Pass Band Ripple (dB)
    0.8
  • Mounting
    Surface Mount
  • Number of Terminals
    5
  • Terminal Pitch (mm)
    0.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    SMT
  • Product Length (mm)
    1.4
  • Product Depth (mm)
    1.1
  • Product Height (mm)
    0.45(Max)
  • Source Impedance
    50Ohm

Documentation and Resources

Datasheets
Design resources