Arrow Electronic Components Online
B39162B4348P810|RF360|simage
B39162B4348P810|RF360|limage
SAW Filters

B39162B4348P810

SAW Filter RF 1582.47MHz 1.3dB 50Ohm//8.2nH SMD 5 Pin QCS5P Automotive AEC-Q200

Qualcomm® RF front-end (RFFE) filters
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991g.
  • Part Status
    Active
  • HTS
    8541.60.00.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    RF
  • Typical Center Frequency (Hz)
    1582.47M
  • Load Impedance
    50Ohm//8.2nH
  • Maximum Insertion Loss (dB)
    1.3
  • Pass Band Ripple (dB)
    0.6
  • Mounting
    Surface Mount
  • Number of Terminals
    5
  • Terminal Pitch (mm)
    0.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Package Type
    QCS5P
  • Product Length (mm)
    1.4
  • Product Depth (mm)
    1.1
  • Product Height (mm)
    0.4
Order Quantity

Documentation and Resources

Datasheets
Design resources