Arrow Electronic Components Online
SAW Filters

B39162B2631P810

SAW Filter RF 1582.5MHz 1.4dB 50Ohm//6.6nH SMD 5 Pin SMT

Qualcomm® RF front-end (RFFE) filters
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991g.
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    RF
  • Typical Center Frequency (Hz)
    1582.5M
  • Load Impedance
    50Ohm//6.6nH
  • Maximum Insertion Loss (dB)
    1.4
  • Pass Band Ripple (dB)
    1
  • Mounting
    Surface Mount
  • Number of Terminals
    5
  • Terminal Pitch (mm)
    0.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Package Type
    SMT
  • Product Length (mm)
    1.4
  • Product Depth (mm)
    1.1
  • Product Height (mm)
    0.45(Max)

Documentation and Resources

Datasheets
Design resources