RF 다중화
B39162B1267L210
RF Diplexer 1166.22MHz to 1186.68MHz/1559.05MHz to 1563.15MHz/1574.39MHz to 1576.45MHz/1597.55MHz to 1605.89MHz 10-Pin SMD
Qualcomm® RF front-end (RFFE) filtersProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
5A991g.
친환경 무연
Active
미국 세관 상품 코드
8541.60.00.80
Automotive
No
PPAP
No
Type
Diplexer
Frequency Band (MHz)
1574.39 to 1576.45|1597.55 to 1605.89|1166.22 to 1186.68|1559.05 to 1563.15
Maximum Low Band Insertion Loss (dB)
2.2
Maximum High Band Insertion Loss (dB)
2.4
Minimum Low Band Attenuation (dB)
20
Minimum High Band Attenuation (dB)
25
Maximum VSWR
2.3
Maximum Input Power
10dBm
Impedance (Ohm)
50
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
0.7(Max)
Package Width
1.1
Package Length
1.5
PCB changed
10
Supplier Package
SMD
Pin Count
10
Order Quantity