SAW Filters
B39152B5367U410
SAW Filter RF 1538.5MHz 4.5dB 50Ohm//6.8nH SMD 6 Pin DCC6C T/R
Qualcomm® RF front-end (RFFE) filtersProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991g.
Part Status
Active
HTS
8541.60.00.80
Automotive
No
PPAP
No
Type
RF
Typical Center Frequency (Hz)
1538.5M
Load Impedance
50Ohm//6.8nH
Maximum Insertion Loss (dB)
4.5
Pass Band Ripple (dB)
3.2
Maximum Group Delay (ns)
60
Mounting
Surface Mount
Number of Terminals
6
Terminal Pitch (mm)
1.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
DCC6C
Product Length (mm)
3
Product Depth (mm)
3
Product Height (mm)
1.1

