Arrow Electronic Components Online
SAW Filters

B39122B8889P810

SAW Filter RF 1197.42MHz 2.6dB 50Ohm//6.8nH SMD 5 Pin SMT

Qualcomm® RF front-end (RFFE) filters
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991g.
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    RF
  • Typical Center Frequency (Hz)
    1197.42M
  • Load Impedance
    50Ohm//6.8nH
  • Maximum Insertion Loss (dB)
    2.6
  • Mounting
    Surface Mount
  • Number of Terminals
    5
  • Terminal Pitch (mm)
    0.39
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    SMT
  • Product Length (mm)
    1.1
  • Product Depth (mm)
    0.9
  • Product Height (mm)
    0.45(Max)

Documentation and Resources

Datasheets
Design resources