Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Barrier Strip
Number of Contacts
2
Terminal Pitch (mm)
11.1
Number of Rows
1
Number of Circuits
2
Termination Method
Screw
Maximum Current Rating (A)
50
Maximum Voltage Rating
600V
Product Length (mm)
23.62
Product Height (mm)
22.8
Housing Color
Black
Mounting
Panel Mount

