Arrow Electronic Components Online
B380R|DIOTCSEM|simage
B380R|DIOTCSEM|limage
Bridge Rectifiers

B380R

Diode Rectifier Bridge Single 800V 2A 4-Pin Case WOG Bulk

Diotec Semiconductor AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    Single Phase
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    800
  • Peak Average Forward Current (A)
    2
  • Peak RMS Reverse Voltage (V)
    380
  • Peak Non-Repetitive Forward Surge Current (A)
    50
  • Maximum Forward Voltage (V)
    1@1A
  • Peak Reverse Current (uA)
    5
  • Peak Reverse Recovery Time (ns)
    1500(Typ)
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    150
  • Diameter
    9
  • Mounting
    Through Hole
  • Package Height
    5.1
  • PCB changed
    4
  • Supplier Package
    Case WOG
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources