Capacitor Film
B32926C3825K000
Cap Film Suppression X2 8.2uF 630VDC/305VAC PP 10%( 42 X 20 X 39.5mm) Radial 37.5mm 105°C Bulk
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.20
Automotive
No
PPAP
No
Type
EMI Suppression
Capacitance Value
8.2uF
Tolerance
10%
Voltage
630VDC|305VAC
Dielectric
PP
Special Features
EMI Suppression
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
37.5
Suppression Class
X2
Size (mm)
42 X 20 X 39.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Length (mm)
42(Max)
Product Depth (mm)
20(Max)
Product Height (mm)
39.5(Max)
Lead Diameter (mm)
1
Lead Length (mm)
6
Seated Plane Height (mm)
39.5(Max)

