Capacitor Film
B32926C3685M000
Cap Film Suppression X2 6.8uF 630VDC/305VAC PP 20% (42 X 20 X 39.5mm) Radial Plastic Rectangular Can 37.5mm 110°C Bulk
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.70
Automotive
No
PPAP
No
Type
EMI Suppression
Capacitance Value
6.8uF
Tolerance
20%
Voltage
630VDC|305VAC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
37.5
Suppression Class
X2
Size (mm)
42 X 20 X 39.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Bulk
Product Length (mm)
42(Max)
Product Depth (mm)
20(Max)
Product Height (mm)
39.5(Max)
Lead Diameter (mm)
1
Lead Length (mm)
6
Seated Plane Height (mm)
39.5(Max)
Order Quantity

