Arrow Electronic Components Online
B32926C3335M000|EPCOS|simage
B32926C3335M000|EPCOS|limage
Capacitor Film

B32926C3335M000

Cap Film Suppression X2 3.3uF 630VDC/305VAC PP 20%( 41.5 X 16 X 28.5mm) Radial Plastic Rectangular Can 37.5mm 110°C Bulk

TDK
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    EMI Suppression
  • Capacitance Value
    3.3uF
  • Tolerance
    20%
  • Voltage
    630VDC|305VAC
  • Dielectric
    PP
  • Special Features
    Very Small Dimensions
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    37.5
  • Suppression Class
    X2
  • Size (mm)
    41.5 X 16 X 28.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Bulk
  • Product Length (mm)
    41.5(Max)
  • Product Depth (mm)
    16(Max)
  • Product Height (mm)
    28.5(Max)
  • Lead Diameter (mm)
    1
  • Lead Length (mm)
    6
  • Seated Plane Height (mm)
    28.5(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources