Capacitor Film
B32924C3225K000
Cap Film Suppression X2 2.2uF 630VDC/305VAC PP 10% (31.5 X 14 X 24.5mm) Radial Plastic Rectangular Can 27.5mm 110°C Bulk
TDKYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
EMI Suppression
Capacitance Value
2.2uF
Tolerance
10%
Voltage
630VDC, 305VAC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
27.5
Suppression Class
X2
Size (mm)
31.5 X 14 X 24.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Bulk
Product Length (mm)
31.5(Max)
Product Depth (mm)
14(Max)
Product Height (mm)
24.5(Max)
Lead Diameter (mm)
0.8
Lead Length (mm)
6
Seated Plane Height (mm)
24.5(Max)
Family/Series
B32924
ALIAS
B32924C3225K
ROHS Version
2011/65/EU, 2015/863
Order Quantity

