Capacitor Film
B32924C3155K189
Cap Film Suppression X2 1.5uF 630VDC/305VAC PP 10% (31.5 X 12.5 X 21.5mm) Radial Plastic Rectangular Can 27.5mm 110°C T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.20
Automotive
No
PPAP
No
Type
EMI Suppression
Capacitance Value
1.5uF
Tolerance
10%
Voltage
630VDC|305VAC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
27.5
Suppression Class
X2
Size (mm)
31.5 X 12.5 X 21.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Tape and Reel
Product Length (mm)
31.5(Max)
Product Depth (mm)
12.5(Max)
Product Height (mm)
21.5(Max)
Lead Diameter (mm)
0.8
Seated Plane Height (mm)
21.5(Max)
Order Quantity

