Capacitor Film
B32923P3105K000
Cap Film Suppression X2 1uF 630VDC/305VAC PP 10%( 26.5 X 11 X 20.5mm) Radial Plastic Rectangular Can 22.5mm 125°C Bulk Automotive AEC-Q200
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Type
EMI Suppression
Capacitance Value
1uF
Tolerance
10%
Voltage
630VDC|305VAC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
22.5
Suppression Class
X2
Size (mm)
26.5 X 11 X 20.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
26.5(Max)
Product Depth (mm)
11(Max)
Product Height (mm)
20.5(Max)
Lead Diameter (mm)
0.8
Lead Length (mm)
6
Seated Plane Height (mm)
20.5(Max)
Order Quantity

