Arrow Electronic Components Online
B32923D3334M289|EPCOS|limage
B32923D3334M289|EPCOS|simage
Capacitor Film

B32923D3334M289

Cap Film Suppression X2 0.33uF 630VDC/305VAC PP 20% (26.5 X 7 X 16mm) Radial Plastic Rectangular Can 22.5mm 110°C Ammo

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8532.25.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    EMI Suppression
  • Capacitance Value
    0.33uF
  • Tolerance
    20%
  • Voltage
    630VDC|305VAC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    22.5
  • Suppression Class
    X2
  • Size (mm)
    26.5 X 7 X 16
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Ammo
  • Product Length (mm)
    26.5(Max)
  • Product Depth (mm)
    7(Max)
  • Product Height (mm)
    16(Max)
  • Lead Diameter (mm)
    0.8
  • Seated Plane Height (mm)
    16(Max)

Documentation and Resources

Datasheets
Design resources