Arrow Electronic Components Online
B32923C3225M000|EPCOS|simage
B32923C3225M000|EPCOS|limage
Capacitor Film

B32923C3225M000

Cap Film Suppression X2 2.2uF 630VDC/305VAC PP 20%( 26.5 X 14.5 X 29.5mm) Radial Plastic Rectangular Can 22.5mm 110°C Bulk

TDK
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    EMI Suppression
  • Capacitance Value
    2.2uF
  • Tolerance
    20%
  • Voltage
    630VDC, 305VAC
  • Dielectric
    PP
  • Special Features
    Self Healing, Very Small Dimensions
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    22.5
  • Suppression Class
    X2
  • Size (mm)
    26.5 X 14.5 X 29.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Bulk
  • Product Length (mm)
    26.5(Max)
  • Product Depth (mm)
    14.5(Max)
  • Product Height (mm)
    29.5(Max)
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    6
  • Seated Plane Height (mm)
    29.5(Max)
  • Family/Series
    B32923
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    1040(Min)
Order Quantity

Documentation and Resources

Datasheets
Design resources