Arrow Electronic Components Online
B32923C3105M189|EPCOS|simage
B32923C3105M189|EPCOS|limage
커패시터 필름

B32923C3105M189

Cap Film Suppression X2 1uF 630VDC/305VAC PP 20% (26.5 X 11 X 20.5mm) Radial Plastic Rectangular Can 22.5mm 110°C T/R

TDK
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8532.25.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    EMI Suppression
  • Capacitance Value
    1uF
  • Tolerance
    20%
  • Voltage
    630VDC|305VAC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    22.5
  • Suppression Class
    X2
  • Size (mm)
    26.5 X 11 X 20.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Tape and Reel
  • Product Length (mm)
    26.5(Max)
  • Product Depth (mm)
    11(Max)
  • Product Height (mm)
    20.5(Max)
  • Lead Diameter (mm)
    0.8
  • Seated Plane Height (mm)
    20.5(Max)

Documentation and Resources

Datasheets
Design resources