Capacitor Film
B32923C3105K289
Cap Film Suppression X2 1uF 630VDC/305VAC PP 10% (26.5 X 11 X 20.5mm) Radial Plastic Rectangular Can 22.5mm 110°C Ammo
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.20
Automotive
No
PPAP
No
Type
EMI Suppression
Capacitance Value
1uF
Tolerance
10%
Voltage
630VDC|305VAC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
22.5
Suppression Class
X2
Size (mm)
26.5 X 11 X 20.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Ammo
Product Length (mm)
26.5(Max)
Product Depth (mm)
11(Max)
Product Height (mm)
20.5(Max)
Lead Diameter (mm)
0.8
Seated Plane Height (mm)
20.5(Max)
Order Quantity

