Capacitor Film
B32922C3224K289
Cap Film Suppression X2 0.22uF 630VDC/305VAC PP 10%( 18 X 7 X 12.5mm) Radial Plastic Rectangular Can 15mm 110°C Ammo
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.20
Automotive
No
PPAP
No
Type
EMI Suppression
Capacitance Value
0.22uF
Tolerance
10%
Voltage
630VDC|305VAC
Dielectric
PP
Special Features
Very Small Dimensions
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
15
Suppression Class
X2
Size (mm)
18 X 7 X 12.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Ammo
Product Length (mm)
18(Max)
Product Depth (mm)
7(Max)
Product Height (mm)
12.5(Max)
Lead Diameter (mm)
0.8
Seated Plane Height (mm)
12.5(Max)
Order Quantity

