Capacitor Film
B32921C3104M003
Cap Film Suppression X2 0.1uF 630VDC/305VAC PP 20% (13 X 6 X 12mm) Stacked 10mm 110°C Bulk
TDKYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.20
Automotive
No
PPAP
No
Type
EMI Suppression
Capacitance Value
0.1uF
Tolerance
20%
Voltage
630VDC, 305VAC
Dielectric
PP
Construction
Stacked
Mounting
Through Hole
Terminal Pitch (mm)
10
Suppression Class
X2
Size (mm)
13 X 6 X 12
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Bulk
Product Length (mm)
13(Max)
Product Depth (mm)
6(Max)
Product Height (mm)
12(Max)
Lead Diameter (mm)
0.6
Lead Length (mm)
3.2
Seated Plane Height (mm)
12(Max)
Family/Series
B32921
ROHS Version
2011/65/EU, 2015/863
Order Quantity

