Arrow Electronic Components Online
B32921C3103K289|EPCOS|simage
B32921C3103K289|EPCOS|limage
Capacitor Film

B32921C3103K289

Cap Film Suppression X2 0.01uF 630VDC/305VAC PP 10% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 110°C Ammo

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    EMI Suppression
  • Capacitance Value
    0.01uF
  • Tolerance
    10%
  • Voltage
    630VDC|305VAC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    10
  • Suppression Class
    X2
  • Size (mm)
    13 X 4 X 9
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Ammo
  • Product Length (mm)
    13(Max)
  • Product Depth (mm)
    4(Max)
  • Product Height (mm)
    9(Max)
  • Lead Diameter (mm)
    0.6
  • Seated Plane Height (mm)
    9(Max)

Documentation and Resources

Datasheets
Design resources