Capacitor Film
B32912A3104M189
Cap Film Suppression X1 0.1uF 760VDC/330VAC PP 20%( 18 X 7 X 12.5mm) Radial 15mm 110°C T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.20
Automotive
Yes
PPAP
No
Type
EMI Suppression
Capacitance Value
0.1uF
Tolerance
20%
Voltage
760VDC|330VAC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
15
Suppression Class
X1
Size (mm)
18 X 7 X 12.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Tape and Reel
Product Length (mm)
18(Max)
Product Depth (mm)
7(Max)
Product Height (mm)
12.5(Max)
Lead Diameter (mm)
0.8
Lead Length (mm)
6
Seated Plane Height (mm)
12.5(Max)
Order Quantity

