Capacitor Film
B32718H1406K000
Cap Film 40uF 1100V PP 10%( 57.5 X 38 X 57.5mm) Plastic Rectangular Can 52.5mm 0.0042 Ohm 105°C Bulk Automotive AEC-Q200
TDKYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.80
Automotive
Yes
PPAP
Unknown
Type
EMI Suppression
Capacitance Value
40uF
Tolerance
10%
Voltage
1100VDC
ESR (Ohm)
0.0042
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
PC Pin
Terminal Pitch (mm)
52.5
Size (mm)
57.5 X 38 X 57.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Length (mm)
57.5(Max)
Product Depth (mm)
38(Max)
Product Height (mm)
57.5(Max)
Lead Diameter (mm)
1.2
Lead Length (mm)
6
Seated Plane Height (mm)
57.5(Max)
Family/Series
B32718H
ROHS Version
2011/65/EU, 2015/863
Order Quantity

