Capacitor Film
B32716H1206K000
Cap Film 20uF 1100V PP 10%( 42 X 33 X 48mm) Plastic Rectangular Can 37.5mm 0.0034 Ohm 105°C Automotive Bulk
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.80
Automotive
Yes
PPAP
Unknown
Type
EMI Suppression
Capacitance Value
20uF
Tolerance
10%
Voltage
1100VDC
ESR (Ohm)
0.0034
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
PC Pin
Terminal Pitch (mm)
37.5
Size (mm)
42 X 33 X 48
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Length (mm)
42(Max)
Product Depth (mm)
33(Max)
Product Height (mm)
48(Max)
Lead Diameter (mm)
1.2
Lead Length (mm)
6
Seated Plane Height (mm)
48(Max)
Order Quantity

