Arrow Electronic Components Online
B32716H1156K000|EPCOS|simage
B32716H1156K000|EPCOS|limage
Capacitor Film

B32716H1156K000

Cap Film 15uF 1100V PP 10%( 42 X 30 X 45mm) Plastic Rectangular Can 37.5mm 0.0045 Ohm 105°C Bulk Automotive AEC-Q200

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.70
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    EMI Suppression
  • Capacitance Value
    15uF
  • Tolerance
    10%
  • Voltage
    1100VDC
  • ESR (Ohm)
    0.0045
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Terminal Pitch (mm)
    37.5
  • Size (mm)
    42 X 30 X 45
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    42(Max)
  • Product Depth (mm)
    30(Max)
  • Product Height (mm)
    45(Max)
  • Lead Diameter (mm)
    1.2
  • Lead Length (mm)
    6
  • Seated Plane Height (mm)
    45(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources