Capacitor Film
B32714H2505K000
Cap Film 5uF 1200V PP 10%( 31.5 X 22 X 36.5mm) Radial Plastic Rectangular Can 27.5mm 0.0055 Ohm 105°C Bulk Automotive AEC-Q200
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.40
Automotive
Yes
PPAP
Unknown
Type
EMI Suppression
Capacitance Value
5uF
Tolerance
10%
Voltage
1200VDC
ESR (Ohm)
0.0055
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
27.5
Size (mm)
31.5 X 22 X 36.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Length (mm)
31.5(Max)
Product Depth (mm)
22(Max)
Product Height (mm)
36.5(Max)
Lead Diameter (mm)
0.8
Lead Length (mm)
6
Seated Plane Height (mm)
36.5(Max)
Order Quantity

