Capacitor Film
B32686S7224J564
Cap Film 0.22uF 1250V PP 5%( 42 X 18 X 32.5mm) Screw Mount Lug Plastic Cylindrical Can 0.007 Ohm 110°C Bulk
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.20
Automotive
No
PPAP
No
Type
Snubber
Capacitance Value
0.22uF
Tolerance
5%
Voltage
1250VDC|450VAC
ESR (Ohm)
0.007
Dielectric
PP
Construction
Plastic Cylindrical Can
Mounting
Screw Mount
Termination Style
Lug
Size (mm)
42 X 18 X 32.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
110
Packaging
Bulk
Product Length (mm)
42(Max)
Product Depth (mm)
18(Max)
Product Height (mm)
32.5(Max)
Order Quantity