Capacitor Film
B32682A2102K189
Cap Film 0.001uF 2000V PP 10%( 18 X 5 X 10.5mm) Radial Wound 15mm 110°C T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8532.25.00.40
Automotive
No
PPAP
No
Type
Pulse
Capacitance Value
0.001uF
Tolerance
10%
Voltage
2000VDC|550VAC
Dielectric
PP
Construction
Wound
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
15
Size (mm)
18 X 5 X 10.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
110
Packaging
Tape and Reel
Product Length (mm)
18(Max)
Product Depth (mm)
5(Max)
Product Height (mm)
10.5(Max)
Lead Diameter (mm)
0.8
Seated Plane Height (mm)
10.5(Max)
Order Quantity