Arrow Electronic Components Online
B32678G3606K|EPCOS|simage
B32678G3606K|EPCOS|limage
Capacitor Film

B32678G3606K

Cap Film 60uF 300V PP 10%( 57.5 X 35 X 50mm) Radial Plastic Rectangular Can 52.5mm 0.003 Ohm 105°C Automotive Bulk

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.10
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    DC Link Capacitor
  • Capacitance Value
    60uF
  • Tolerance
    10%
  • Voltage
    300VDC
  • ESR (Ohm)
    0.003
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    52.5
  • Size (mm)
    57.5 X 35 X 50
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    57.5(Max)
  • Product Depth (mm)
    35(Max)
  • Product Height (mm)
    50(Max)
  • Lead Diameter (mm)
    1.2
  • Lead Length (mm)
    6
  • Seated Plane Height (mm)
    50(Max)

Documentation and Resources

Datasheets
Design resources