Arrow Electronic Components Online
B32672Z4105K189|EPCOS|simage
B32672Z4105K189|EPCOS|limage
Capacitor Film

B32672Z4105K189

Cap Film 1uF 450V PP 10% (18 X 11 X 18.5mm) Radial 15mm 125°C T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8532.25.00.70
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Power Factor Correction
  • Capacitance Value
    1uF
  • Tolerance
    10%
  • Voltage
    450VDC|220VAC
  • Dielectric
    PP
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    15
  • Size (mm)
    18 X 11 X 18.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    18(Max)
  • Product Depth (mm)
    11(Max)
  • Product Height (mm)
    18.5(Max)
  • Lead Diameter (mm)
    0.8
  • Seated Plane Height (mm)
    18.5(Max)

Documentation and Resources

Datasheets
Design resources