Arrow Electronic Components Online
B32672L8562J289|EPCOS|simage
B32672L8562J289|EPCOS|limage
Capacitor Film

B32672L8562J289

Cap Film 0.0056uF 2000V PP 5%( 18 X 6 X 11mm) Radial Wound 15mm 125°C Ammo Automotive AEC-Q200

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Pulse
  • Capacitance Value
    0.0056uF
  • Tolerance
    5%
  • Voltage
    2000VDC|700VAC
  • Dielectric
    PP
  • Construction
    Wound
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    15
  • Size (mm)
    18 X 6 X 11
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Ammo
  • Product Length (mm)
    18(Max)
  • Product Depth (mm)
    6(Max)
  • Product Height (mm)
    11(Max)
  • Product Weight (g)
    1.9
  • Lead Diameter (mm)
    0.8
  • Seated Plane Height (mm)
    11(Max)

Documentation and Resources

Datasheets
Design resources