Arrow Electronic Components Online
B32671P5474K000|EPCOS|simage
B32671P5474K000|EPCOS|limage
Capacitor Film

B32671P5474K000

Cap Film 0.47uF 520V PP 10% (13 X 8 X 17.5mm) Radial Wound 10mm 125°C Automotive AEC-Q200 Bulk

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power Factor Correction
  • Capacitance Value
    0.47uF
  • Tolerance
    10%
  • Voltage
    520VDC|200VAC
  • Dielectric
    PP
  • Construction
    Wound
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    10
  • Size (mm)
    13 X 8 X 17.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    13(Max)
  • Product Depth (mm)
    8(Max)
  • Product Height (mm)
    17.5(Max)
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    6
  • Seated Plane Height (mm)
    17.5(Max)

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources