Arrow Electronic Components Online
B32656S8335K561|EPCOS|simage
B32656S8335K561|EPCOS|limage
Capacitor Film

B32656S8335K561

Cap Film 3.3uF 850V PP 10%( 43 X 33 X 48mm) Screw Mount Lug Plastic Cylindrical Can 0.0033 Ohm 100°C Bulk Automotive AEC-Q200

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.30
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Snubber
  • Capacitance Value
    3.3uF
  • Tolerance
    10%
  • Voltage
    850VDC|450VAC
  • ESR (Ohm)
    0.0033
  • Dielectric
    PP
  • Construction
    Plastic Cylindrical Can
  • Mounting
    Screw Mount
  • Termination Style
    Lug
  • Size (mm)
    43 X 33 X 48
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Bulk
  • Product Length (mm)
    43(Max)
  • Product Depth (mm)
    33(Max)
  • Product Height (mm)
    48(Max)

Documentation and Resources

Datasheets
Design resources