Capacitor Film
B32654A4225J000
Cap Film 2.2uF 400V PP 5%( 31.5 X 14 X 24.5mm) Radial Wound 27.5mm 110°C Bulk Automotive AEC-Q200
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Type
Pulse
Capacitance Value
2.2uF
Tolerance
5%
Voltage
200VAC|400VDC
Dielectric
PP
Construction
Wound
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
27.5
Size (mm)
31.5 X 14 X 24.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Bulk
Product Length (mm)
31.5(Max)
Product Depth (mm)
14(Max)
Product Height (mm)
24.5(Max)
Product Weight (g)
16
Lead Diameter (mm)
0.8
Lead Length (mm)
6
Seated Plane Height (mm)
24.5(Max)
Order Quantity

