Arrow Electronic Components Online
B32653A1223K000|EPCOS|simage
B32653A1223K000|EPCOS|limage
Capacitor Film

B32653A1223K000

Cap Film 0.022uF 1600V PP 10%( 26.5 X 8.5 X 16.5mm) Radial Wound 22.5mm 110°C Bulk Automotive AEC-Q200

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Pulse
  • Capacitance Value
    0.022uF
  • Tolerance
    10%
  • Voltage
    500VAC|1600VDC
  • Dielectric
    PP
  • Construction
    Wound
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    22.5
  • Size (mm)
    26.5 X 8.5 X 16.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Bulk
  • Product Length (mm)
    26.5(Max)
  • Product Depth (mm)
    8.5(Max)
  • Product Height (mm)
    16.5(Max)
  • Product Weight (g)
    5.5
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    6
  • Seated Plane Height (mm)
    16.5(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources