Arrow Electronic Components Online
B32652A6473J189|EPCOS|simage
B32652A6473J189|EPCOS|limage
Capacitor Film

B32652A6473J189

Cap Film 0.047uF 630V PP 5%( 18 X 5 X 10.5mm) Radial Wound 15mm 110°C T/R Automotive AEC-Q200

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.10
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Pulse
  • Capacitance Value
    0.047uF
  • Tolerance
    5%
  • Voltage
    630VDC|250VAC
  • Dielectric
    PP
  • Construction
    Wound
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    15
  • Size (mm)
    18 X 5 X 10.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Tape and Reel
  • Product Length (mm)
    18(Max)
  • Product Depth (mm)
    5(Max)
  • Product Height (mm)
    10.5(Max)
  • Product Weight (g)
    1.5
  • Lead Diameter (mm)
    0.8
  • Seated Plane Height (mm)
    10.5(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources