Capacitor Film
B32652A6104J
Cap Film 0.1uF 630V PP 5%( 18 X 7 X 12.5mm) Radial Wound 15mm 110°C Bulk Automotive AEC-Q200
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
Yes
PPAP
Unknown
Type
Pulse
Capacitance Value
0.1uF
Tolerance
5%
Voltage
630VDC|250VAC
Dielectric
PP
Construction
Wound
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
15
Size (mm)
18 X 7 X 12.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Bulk
Product Length (mm)
18(Max)
Product Depth (mm)
7(Max)
Product Height (mm)
12.5(Max)
Product Weight (g)
2.5
Lead Diameter (mm)
0.8
Lead Length (mm)
6
Seated Plane Height (mm)
12.5(Max)

