Capacitor Film
B32621A6333K289
Cap Film 0.033uF 630V PP 10%( 13 X 6 X 12mm) Radial Stacked 10mm 105°C Ammo
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.30
Automotive
No
PPAP
No
Type
Pulse
Capacitance Value
0.033uF
Tolerance
10%
Voltage
400VAC|630VDC
Dielectric
PP
Special Features
Very High Pulse Strength|Very Good Self Healing|Smallest Possible Dimensions
Construction
Stacked
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
10
Size (mm)
13 X 6 X 12
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Ammo
Product Length (mm)
13(Max)
Product Depth (mm)
6(Max)
Product Height (mm)
12(Max)
Lead Diameter (mm)
0.6
Seated Plane Height (mm)
12(Max)
Order Quantity

