Arrow Electronic Components Online
B32621A6223J|EPCOS|simage
B32621A6223J|EPCOS|limage
Capacitor Film

B32621A6223J

Cap Film 0.022uF 630V PP 5% (13 X 6 X 12mm) Radial Stacked 10mm 105°C Bulk

TDK
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8532.25.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Pulse
  • Capacitance Value
    0.022uF
  • Tolerance
    5%
  • Voltage
    630VDC|400VAC
  • Dielectric
    PP
  • Special Features
    Smallest Possible Dimensions|Very Good Self Healing|Very High Pulse Strength
  • Construction
    Stacked
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    10
  • Size (mm)
    13 X 6 X 12
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    13(Max)
  • Product Depth (mm)
    6(Max)
  • Product Height (mm)
    12(Max)
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    6
  • Seated Plane Height (mm)
    12(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources