Arrow Electronic Components Online
B32621A3104K189|EPCOS|simage
B32621A3104K189|EPCOS|limage
Capacitor Film

B32621A3104K189

Cap Film 0.1uF 250V PP 10% (13 X 6 X 12mm) Radial Stacked 10mm 105°C T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Pulse
  • Capacitance Value
    0.1uF
  • Tolerance
    10%
  • Voltage
    250VDC|140VAC
  • Dielectric
    PP
  • Construction
    Stacked
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    10
  • Size (mm)
    13 X 6 X 12
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Length (mm)
    13(Max)
  • Product Depth (mm)
    6(Max)
  • Product Height (mm)
    12(Max)
  • Lead Diameter (mm)
    0.6
  • Seated Plane Height (mm)
    12(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources